Part Details for LZ4-20MC08-0000_G2 by ams OSRAM Group
Overview of LZ4-20MC08-0000_G2 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for LZ4-20MC08-0000_G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ4-20MC08-0000_G2-ND
|
DigiKey | LED EMITTER RGB 10W STAR MCPCB Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
Q65113A6939
|
Avnet Americas | LED ENGIN LUXIGEN - Trays (Alt: Q65113A6939) RoHS: Not Compliant Min Qty: 400 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.4666 | Buy Now |
DISTI #
720-LZ4-20MC080000G2
|
Mouser Electronics | High Power LEDs - Multi-Color RoHS: Compliant | 0 |
|
$13.5600 / $14.7800 | Order Now |