Part Details for LZ370 by ebm-papst
Overview of LZ370 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6427
|
Newark | Temperature Sensor, Accessory Type:Temperature Sensor, For Use With:Ebm Papst 8300, 8300V, 8400, 8400N, 8400V Series Axial Fans, Product Range:Ebm Papst, Sensor Terminals:Through Hole, Thermocouple Type:Rtd Rohs Compliant: Yes |Ebm-Papst LZ370 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
381-2735-ND
|
DigiKey | THERMISTOR NTC FOR VARIO FANS Min Qty: 1 Lead time: 17 Weeks Container: Strip |
1016 In Stock |
|
$2.2149 / $3.0700 | Buy Now |
DISTI #
LZ370
|
Avnet Americas | Thrml Mgmt Access Temperature Sensor 80mm - Bulk (Alt: LZ370) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1760 / $3.5385 | Buy Now |
DISTI #
5912-LZ370
|
Mouser Electronics | Fan Accessories Variofan NTC Thermistor for Speed-Controlled Fan Operation RoHS: Compliant | 14 |
|
$2.2100 / $3.0700 | Buy Now |
DISTI #
70104791
|
RS | Accessory Fan Cords Temperature Sensor | ebm-papst LZ370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 150 |
|
$3.0400 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor for use with VARIOFAN series. RoHS: Compliant |
756 In Stock 17 Factory Stock |
|
$2.1000 / $3.3800 | Buy Now |
DISTI #
70325257
|
Verical | Thrml Mgmt Access Temperature Sensor 80mm RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1701 | Americas - 750 |
|
$2.8470 / $4.3940 | Buy Now |
DISTI #
LZ370
|
IBS Electronics | Accessory Fan Cords Temperature Sensor | ebm-papst LZ370 Min Qty: 22 Package Multiple: 1 | 0 |
|
$3.9100 | Buy Now |
DISTI #
000000000000273512
|
Sager | Fan Accessories Variofan NTC Thermistor for Speed-Controlled Fan Operation Min Qty: 1 | 0 |
|
$2.2400 / $3.4900 | Buy Now |
|
Master Electronics | Temperature Sensor for use with VARIOFAN series. RoHS: Compliant |
756 In Stock 17 Factory Stock |
|
$2.1000 / $3.3800 | Buy Now |
Part Details for LZ370
LZ370 CAD Models
LZ370 Part Data Attributes
|
LZ370
ebm-papst
Buy Now
|
Compare Parts:
LZ370
ebm-papst
|
Samacsys Manufacturer | ebm-papst |