There are no models available for this part yet.
Overview of LZ32-4 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LZ32-4 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27C9578
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.5Mm, Color/Finish:-, Product Range:-, Accessory Type:Finger Guard, External Depth:4.7Mm, External Height:80Mm, External Width:80Mm Rohs Compliant: Yes |Ebm-Papst LZ32-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$4.7200 / $5.0800 | Buy Now | |
DISTI #
381-2535-ND
|
DigiKey | FAN GUARD 80MM METAL Min Qty: 1 Lead time: 17 Weeks Container: Box |
2911 In Stock |
|
$4.0390 / $5.6000 | Buy Now | |
DISTI #
LZ32-4
|
Avnet Americas | Thrml Mgmt Access Finger Guard 80mm Steel Wire - Bulk (Alt: LZ32-4) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1360 / $5.0769 | Buy Now | |
DISTI #
5912-LZ32-4
|
Mouser Electronics | Fan Accessories Fan Guard Grille for 80mm Size Fans or 8000 Series RoHS: Compliant | 394 |
|
$4.0300 / $5.5500 | Buy Now | |
DISTI #
E02:0323_00170340
|
Arrow Electronics | Thrml Mgmt Access Finger Guard 80mm Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 42 |
|
$4.4590 / $5.2021 | Buy Now | |
DISTI #
V36:1790_11304186
|
Arrow Electronics | Thrml Mgmt Access Finger Guard 80mm Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 23 |
|
$4.0260 / $4.6970 | Buy Now | |
DISTI #
70302291
|
RS | Finger Guard, Thermal Mgnt, 80mm, SteelWire | ebm-papst LZ32-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$5.0900 / $5.5900 | Buy Now | |
Onlinecomponents.com | Thrml Mgmt Access Finger Guard 80mm Steel RoHS: Compliant |
544 In Stock 1295 Factory Stock |
|
$3.6400 / $5.6700 | Buy Now | ||
DISTI #
61247820
|
Verical | Thrml Mgmt Access Finger Guard 80mm Steel RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 527 |
|
$3.0600 / $4.1300 | Buy Now | |
DISTI #
8177283
|
Verical | Thrml Mgmt Access Finger Guard 80mm Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$4.4619 / $5.2056 | Buy Now |
CAD Models for LZ32-4 by ebm-papst
Part Data Attributes for LZ32-4 by ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|