Part Details for LZ260 by ebm-papst
Overview of LZ260 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9740
|
Newark | Spacer, Accessory Type:Spacer, For Use With:Ebm Papst 3300, 4300, 8300 Series Axial Fans, Product Range:Ebm Papst Rohs Compliant: Yes |Ebm-Papst LZ260 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
381-3079-ND
|
DigiKey | COMPRESS STRUT 3300,4300,8300SER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
616 In Stock |
|
$0.4560 / $0.6300 | Buy Now |
DISTI #
LZ260
|
Avnet Americas | Thrml Mgmt Access Spacer Plastic - Bulk (Alt: LZ260) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.6154 | Buy Now |
DISTI #
5912-LZ260
|
Mouser Electronics | Fan Accessories Spacers for 3300/4300/8300, Fiberglass, Screw Mount Over Both Fan Mount Flanges RoHS: Compliant | 81 |
|
$0.4550 / $0.5600 | Buy Now |
DISTI #
E02:0323_00008201
|
Arrow Electronics | Thrml Mgmt Access Fiberglass Spacer Plastic RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2304 | Europe - 900 |
|
$0.4217 / $0.4687 | Buy Now |
DISTI #
70104750
|
RS | Accessory, Fibreglass Reinforced Plastic | ebm-papst LZ260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 796 |
|
$0.4480 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fiberglass Spacer Plastic RoHS: Compliant |
49 In Stock 1151 On Order |
|
$0.3082 / $0.6003 | Buy Now |
DISTI #
68377601
|
Verical | Thrml Mgmt Access Fiberglass Spacer Plastic RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 900 |
|
$0.4160 / $0.4675 | Buy Now |
DISTI #
000000000000027355
|
Sager | Fan Accessories Spacer for 3300/4300/8300, Fiberglass, Screw Mount Over Both Fan Mounting Flange Min Qty: 1 | 877 |
|
$0.3290 / $0.6060 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 700 |
|
RFQ |