Part Details for LZ1-00R802-0000 by ams OSRAM Group
Overview of LZ1-00R802-0000 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ1-00R802-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ1-00R802-0000CT-ND
|
DigiKey | LED EMITTER 1050NM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$18.8309 / $22.6800 | Buy Now |
DISTI #
Q65113A1987
|
Avnet Americas | IR Emitter 1050nm 750mW 1000mA 1.6V 4-Pin SMD T/R - Tape and Reel (Alt: Q65113A1987) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.5298 / $20.8166 | Buy Now |
DISTI #
897-LZ1-00R802-0000
|
Mouser Electronics | High Power LEDs - Single Color IR 1050nm Clear Dome RoHS: Compliant | 624 |
|
$18.7700 / $22.6800 | Buy Now |
DISTI #
LZ1-00R802-0000
|
TTI | High Power LEDs - Single Color IR 1050nm Clear Dome RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$18.6400 | Buy Now |
DISTI #
Q65113A1987
|
EBV Elektronik | IR Emitter 1050nm 750mW 1000mA 1.6V 4-Pin SMD T/R (Alt: Q65113A1987) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |