Part Details for LZ1-00R300-0000 by LED Engin Inc
Overview of LZ1-00R300-0000 by LED Engin Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for LZ1-00R300-0000
LZ1-00R300-0000 CAD Models
LZ1-00R300-0000 Part Data Attributes
|
LZ1-00R300-0000
LED Engin Inc
Buy Now
Datasheet
|
Compare Parts:
LZ1-00R300-0000
LED Engin Inc
Single Color LED, Red, T-1, 3.2mm, 4.40 X 4.40 MM, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LED ENGIN INC | |
Package Description | 4.40 X 4.40 MM, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 1.2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 740 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 76 deg |