Datasheets
LZ-B12WMS-CHV-UC by:

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.027A (Coil), 12VDC (Coil), 330mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Part Details for LZ-B12WMS-CHV-UC by FUJITSU Limited

Overview of LZ-B12WMS-CHV-UC by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for LZ-B12WMS-CHV-UC

LZ-B12WMS-CHV-UC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LZ-B12WMS-CHV-UC Part Data Attributes

LZ-B12WMS-CHV-UC FUJITSU Limited
Buy Now Datasheet
Compare Parts:
LZ-B12WMS-CHV-UC FUJITSU Limited Power/Signal Relay, 1 Form A, SPST, Momentary, 0.027A (Coil), 12VDC (Coil), 330mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 16.4 mm
Body Height 14.8 mm
Body Length or Diameter 21.4 mm
Coil Current(DC)-Max 0.027 A
Coil Operate Voltage(DC) 7.8 V
Coil Power 330 mW
Coil Release Voltage(DC) 0.6 V
Coil Resistance 440 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 190VA@250VAC
Contact (AC) Max Rating R Load 1A@120VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 30W@150VDC
Contact (DC) Max Rating R Load 1A@24VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 250000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Terminals 4
Operate Time 7 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Physical Dimension 21.4mm x 16.4mm x 14.8mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 1 FORM A
Relay Function SPST
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Sealing PLASTIC SEALED
Surface Mount NO
Terminal Length 0.003500127000254001 inch
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZ-B12WMS-CHV-UC by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZ-B12WMS-CHV-UC by FUJITSU Limited

Select Manufacturer
Which Manufacturer of LZ-B12WMS-CHV-UC would you like to use for your alert(s)?
  • Please alert me when LZ-B12WMS-CHV-UC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZ-B12WMS-CHV-UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZ-B12WMS-CHV-UC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZ-B12WMS-CHV-UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZ-B12WMS-CHV-UC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZ-B12WMS-CHV-UC by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: