Part Details for LYT66F-AABA-35-1 by OSRAM GmbH
Overview of LYT66F-AABA-35-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LYT66F-AABA-35-1
LYT66F-AABA-35-1 CAD Models
LYT66F-AABA-35-1 Part Data Attributes
|
LYT66F-AABA-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYT66F-AABA-35-1
OSRAM GmbH
SINGLE COLOR LED, YELLOW, 2.575mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS | |
Luminous Intensity-Nom | 1680.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 597 nm | |
Shape | ROUND | |
Size | 2.575 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 60 deg |