LY621024PL-55LL
Lyontek Inc
Description: Standard SRAM,

Overview of LY621024PL-55LL by Lyontek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for LY621024PL-55LL by Lyontek Inc

Part # Manufacturer Description Stock Price Buy
DISTI # C1S428500000186
Chip1Stop SRAM pbFree: Yes 74
  • 1 $6.4200
  • 10 $4.0800
  • 25 $3.8700
  • 50 $3.6800
$3.6800 / $6.4200 Buy Now

CAD Models for LY621024PL-55LL by Lyontek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY621024PL-55LL by Lyontek Inc

LY621024PL-55LL
Lyontek Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LYONTEK INC
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.064 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. LY621024PL-55LL
    Lyontek Inc
    Standard SRAM,
    VS

Related Parts for LY621024PL-55LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY621024PL-55LL by Lyontek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY621024PL-55LL by Lyontek Inc

Select Manufacturer
Which Manufacturer of LY621024PL-55LL would you like to use for your alert(s)?
  • Please alert me when LY621024PL-55LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY621024PL-55LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY621024PL-55LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY621024PL-55LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY621024PL-55LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY621024PL-55LL by Lyontek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: