Datasheets
LY5360-LE7898 by: Siemens

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Part Details for LY5360-LE7898 by Siemens

Overview of LY5360-LE7898 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LY5360-LE7898

LY5360-LE7898 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LY5360-LE7898 Part Data Attributes

LY5360-LE7898 Siemens
Buy Now Datasheet
Compare Parts:
LY5360-LE7898 Siemens Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.04 A
Lens Type DIFFUSED
Luminous Intensity-Nom 15 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method TR
Peak Wavelength 586 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Alternate Parts for LY5360-LE7898

This table gives cross-reference parts and alternative options found for LY5360-LE7898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY5360-LE7898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LY5460-LE7508 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7508
LY5460-LE9117 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE9117
LY5460-LE9049 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE9049
LY5460-LE7480 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7480
LY5360-LE7508 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-LE7508
LY5460-LE7500 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7500
LY5460-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-L
LY5460-LE7501 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7501
LY5360-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-L
LY5460-LE7504 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7504
Part Number Description Manufacturer Compare
LY5460-LE7858 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7858
LY5360-LE7506 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-LE7506
LY5460-LE7507 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7507
LY5460-LE7781 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7781
LY5460-L Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-L
LY5460-LE7898 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7898
LY5360-LE9117 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-LE9117
LY5460-LE7501 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5460-LE7501
LY5360-LE9085 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-LE9085
LY5360-LE7505 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm Siemens LY5360-LE7898 vs LY5360-LE7505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY5360-LE7898 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY5360-LE7898 by Siemens

Select Manufacturer
Which Manufacturer of LY5360-LE7898 would you like to use for your alert(s)?
  • Please alert me when LY5360-LE7898 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY5360-LE7898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY5360-LE7898 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY5360-LE7898 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY5360-LE7898.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY5360-LE7898 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: