Part Details for LY530 by Seoul Semiconductor
Overview of LY530 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LY530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY530
|
Avnet Americas | LED Uni-Color Yellow 2-Pin Bag - Tape and Reel (Alt: LY530) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LY530
LY530 CAD Models
LY530 Part Data Attributes
|
LY530
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LY530
Seoul Semiconductor
Single Color LED, Yellow, Transparent, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BAG; BOX | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |