Part Details for LY4 DC24 by OMRON Corporation
Overview of LY4 DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for LY4 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2303
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron LY4 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $22.0100 | Buy Now |
DISTI #
C1S541201579105
|
Chip1Stop | Power Relays RoHS: Compliant | 23 |
|
$15.2000 / $20.0000 | Buy Now |
Part Details for LY4 DC24
LY4 DC24 CAD Models
LY4 DC24 Part Data Attributes
|
LY4 DC24
OMRON Corporation
Buy Now
|
Compare Parts:
LY4 DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |