Part Details for LY3N DC100/110 by OMRON Industrial Automation
Overview of LY3N DC100/110 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1006S055H-C1 | Renesas Electronics Corporation | Single 10 bits ADC up to 55 Msps |
Price & Stock for LY3N DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4482
|
Newark | G.p. Relay |Omron Industrial Automation LY3N DC100/110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8300 / $31.8300 | Buy Now |
DISTI #
LY3NDC100/110-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0700 | Buy Now |
DISTI #
71275370
|
RS | Ice cube relay, 3PDT, 100/110 VDC coil voltage, 10 A contact rating | Omron Automation LY3N DC100/110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2500 / $27.8100 | RFQ |
DISTI #
OMILY3N DC100/110
|
Heilind Electronics | G.P. RELAY LY3NDC100110 | Americas - 0 in Stock |
|
Buy Now |