LY3DC24
Description: Power/Signal Relay, 3PDT, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount,

Overview of LY3DC24 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LY3DC24 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LY3DC24
Avnet Americas GP RELAY - Bulk (Alt: LY3DC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk 0
  • 1 $10.8910
  • 10 $10.5926
  • 30 $10.2942
  • 50 $9.9959
  • 100 $9.6975
  • 250 $9.3991
  • 500 $9.1007
$9.1007 / $10.8910 Buy Now
DISTI # LY3-DC24
TTI General Purpose Relays Plug-in 3PDT 24 VDC Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 30
In Stock
  • 1 $17.3700
  • 5 $17.0300
  • 10 $15.3400
  • 25 $14.6100
  • 50 $14.0300
  • 100 $12.9300
  • 400 $12.0000
$12.0000 / $17.3700 Buy Now

CAD Models for LY3DC24 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY3DC24 by OMRON Corporation

LY3DC24
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
27.94 mm
Body Height
36.57 mm
Body Length or Diameter
31.49 mm
Coil Current(DC)-Max
0.059 A
Coil Operate Voltage(DC)
19.2 V
Coil Power
1400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
410 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@110VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
200000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
25 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Physical Dimension
31.49mm x 27.94mm x 36.57mm
Reference Standard
CE; CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
25 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. LY3DC24
    OMRON Corporation
    Power/Signal Relay, 3PDT, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount,
    VS

Related Parts for LY3DC24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY3DC24 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY3DC24 by OMRON Corporation

Select Manufacturer
Which Manufacturer of LY3DC24 would you like to use for your alert(s)?
  • Please alert me when LY3DC24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY3DC24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY3DC24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY3DC24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY3DC24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY3DC24 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: