Part Details for LY2N-D2 24DC by OMRON Corporation
Overview of LY2N-D2 24DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2N-D2 24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367819
|
Verical | Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$19.8100 / $25.6340 | Buy Now |
DISTI #
LY2N-D2-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 90 |
|
$15.8900 / $20.5600 | Buy Now |