There are no models available for this part yet.
Overview of LY2I4N AC24 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for LY2I4N AC24 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C7036
|
Newark | Gp Relay |Omron Industrial Automation LY2I4N AC24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $21.2300 | Buy Now | |
DISTI #
Z12581-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
81 In Stock |
|
$12.7401 / $18.3500 | Buy Now | |
DISTI #
OMILY2I4N AC24
|
Heilind Electronics | GP RELAY LY2I4NAC24 | Americas - 0 in Stock |
|
Buy Now |