There are no models available for this part yet.
Overview of LY2F-DC48 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for LY2F-DC48 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000231824
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
CAD Models for LY2F-DC48 by OMRON Corporation
Part Data Attributes for LY2F-DC48 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
22.6 mm
|
Body Height
|
35.56 mm
|
Body Length or Diameter
|
43.94 mm
|
Coil Current(DC)-Max
|
0.019 A
|
Coil Operate Voltage(DC)
|
38.4 V
|
Coil Power
|
900 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
2600 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@110VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Voltage(AC)-Max
|
110 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
Manufacturer Series
|
LY
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
25 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
43.94mm x 22.6mm x 35.56mm
|
Reference Standard
|
CE; CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
25 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|