Part Details for LY23BA05UL by Liown
Overview of LY23BA05UL by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY23BA05UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 16V 80W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 5462 |
|
$0.0195 / $0.0359 | Buy Now |