Part Details for LY20-44P-DT1-P1E-BR by Japan Aviation Electronics Industry Limited
Overview of LY20-44P-DT1-P1E-BR by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17EHD44S00 | Amphenol Communications Solutions | L17EHD44S00-EHD DS 0S 44P FE ST G/F 2.30 | |
L17EHD44S42 | Amphenol Communications Solutions | L17EHD44S42-EHD DS OS 44P FE RA 30''-F 5.6 | |
10147074-4400RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 44P, Poka yoke |
Price & Stock for LY20-44P-DT1-P1E-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-LY20-44P-DT1-P1E-BR-ND
|
DigiKey | Resistors Min Qty: 127 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4197 | Buy Now |
DISTI #
C1S400200151979
|
Chip1Stop | Connector Headers and PCB Receptacles | 24 |
|
$2.4600 / $3.8600 | Buy Now |
Part Details for LY20-44P-DT1-P1E-BR
LY20-44P-DT1-P1E-BR CAD Models
LY20-44P-DT1-P1E-BR Part Data Attributes
|
LY20-44P-DT1-P1E-BR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
LY20-44P-DT1-P1E-BR
Japan Aviation Electronics Industry Limited
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Brown Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.209 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.795 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for LY20-44P-DT1-P1E-BR
This table gives cross-reference parts and alternative options found for LY20-44P-DT1-P1E-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY20-44P-DT1-P1E-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302-S-44-D1R1 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | LY20-44P-DT1-P1E-BR vs 302-S-44-D1R1 |
M20-9492206 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | LY20-44P-DT1-P1E-BR vs M20-9492206 |
71931-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LY20-44P-DT1-P1E-BR vs 71931-044 |
70246-4421 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | LY20-44P-DT1-P1E-BR vs 70246-4421 |
70246-4422 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | LY20-44P-DT1-P1E-BR vs 70246-4422 |
TLW-122-05-G-D | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | LY20-44P-DT1-P1E-BR vs TLW-122-05-G-D |
2-102619-0 | 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | LY20-44P-DT1-P1E-BR vs 2-102619-0 |
71918-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | LY20-44P-DT1-P1E-BR vs 71918-044 |
90130-3244 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | LY20-44P-DT1-P1E-BR vs 90130-3244 |
77339-244 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LY20-44P-DT1-P1E-BR vs 77339-244 |