LY20-42P-DT1-P1E-B
Japan Aviation Electronics Industry Limited
Description: Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
F320-1B7H1-11042-E200 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 1.9mm, Right angle, Flip type, ZIF, 42P

CAD Models for LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited

LY20-42P-DT1-P1E-B
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
42
Want to compare parts?
  1. LY20-42P-DT1-P1E-B
    Japan Aviation Electronics Industry Limited
    Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for LY20-42P-DT1-P1E-B

This table gives cross-reference parts and alternative options found for LY20-42P-DT1-P1E-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY20-42P-DT1-P1E-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91733-442 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions LY20-42P-DT1-P1E-B vs 91733-442
10078993-G02-42ALF Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi LY20-42P-DT1-P1E-B vs 10078993-G02-42ALF
SLY213942G Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG LY20-42P-DT1-P1E-B vs SLY213942G
94266-142 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi LY20-42P-DT1-P1E-B vs 94266-142
87131-642 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi LY20-42P-DT1-P1E-B vs 87131-642
87175-542LF Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi LY20-42P-DT1-P1E-B vs 87175-542LF
88064-142 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi LY20-42P-DT1-P1E-B vs 88064-142
59362-G28-21A037LF Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi LY20-42P-DT1-P1E-B vs 59362-G28-21A037LF
10078993-G01-42ULF Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi LY20-42P-DT1-P1E-B vs 10078993-G01-42ULF
LY20-42P-DT1-P5E-N Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited LY20-42P-DT1-P1E-B vs LY20-42P-DT1-P5E-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of LY20-42P-DT1-P1E-B would you like to use for your alert(s)?
  • Please alert me when LY20-42P-DT1-P1E-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY20-42P-DT1-P1E-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY20-42P-DT1-P1E-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY20-42P-DT1-P1E-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY20-42P-DT1-P1E-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY20-42P-DT1-P1E-B by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: