Part Details for LY2-AC24 by OMRON Industrial Automation
Overview of LY2-AC24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7544
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Ly Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY2-AC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$10.4300 / $15.7700 | Buy Now |
DISTI #
Z788-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
122 In Stock |
|
$8.4481 / $13.8200 | Buy Now |
DISTI #
OMILY2-AC24
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 10A 24V | Americas - 228 in Stock75 On Order |
|
$8.2969 / $10.6200 | Buy Now |
DISTI #
OMILY2-AC24
|
Interstate Connecting Components | RELAY GEN PURPOSE DPDT 10A 24V | 5317 On Order |
|
$8.2969 / $10.6200 | Buy Now |