There are no models available for this part yet.
Overview of LY2-AC220/240 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C220003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9366A-C220001 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9121A-C220002 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for LY2-AC220/240 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000044885
|
Sager | General Purpose Relays DPDT PLUG-IN/SOLDER Min Qty: 1 | 130 |
|
$8.3600 / $10.4500 | Buy Now |