Part Details for LY2-AC100/110 by OMRON Corporation
Overview of LY2-AC100/110 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY2-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY2AC100110
|
Avnet Americas | GP RELAY - Bulk (Alt: LY2AC100110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4750 / $7.7488 | Buy Now |
DISTI #
26C1908
|
Avnet Americas | GP RELAY - Bulk (Alt: 26C1908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$12.2200 / $14.3700 | Buy Now |
DISTI #
653-LY2-AC100/110
|
Mouser Electronics | General Purpose Relays PLUG-IN DPDT 100/110 VAC RoHS: Compliant | 25 |
|
$10.0200 / $13.4300 | Buy Now |
Part Details for LY2-AC100/110
LY2-AC100/110 CAD Models
LY2-AC100/110 Part Data Attributes
|
LY2-AC100/110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY2-AC100/110
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1200 mW | |
Coil Voltage(AC)-Max | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY2-AC100/110
This table gives cross-reference parts and alternative options found for LY2-AC100/110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2-AC100/110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY2N-AC110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-AC100/110 vs LY2N-AC110 |
LY2L4N-AC100/110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-AC100/110 vs LY2L4N-AC100/110 |
LY2F-AC100/110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-AC100/110 vs LY2F-AC100/110 |
LY2L4-AC100/110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-AC100/110 vs LY2L4-AC100/110 |
LY2I4N-AC110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-AC100/110 vs LY2I4N-AC110 |
LY2N-D2-AC100/110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-AC100/110 vs LY2N-D2-AC100/110 |
LY2F-AC110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-AC100/110 vs LY2F-AC110 |
LY2-0-AC100/110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | LY2-AC100/110 vs LY2-0-AC100/110 |
LY2I4-AC110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-AC100/110 vs LY2I4-AC110 |
LY2-CR-AC110 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-AC100/110 vs LY2-CR-AC110 |