Part Details for LY1ND2DC24 by OMRON Industrial Automation
Overview of LY1ND2DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY1ND2DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 650Ohm 15A SPDT (21.5x28x42.4)mm Socket General Purpose Relay RoHS: Compliant |
84 In Stock 163 Factory Stock |
|
$11.2200 / $14.5900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 650Ohm 15A SPDT (21.5x28x42.4)mm Socket General Purpose Relay RoHS: Compliant |
84 In Stock 163 Factory Stock |
|
$11.2200 / $14.5900 | Buy Now |