LY1F-AC200/220
Description: Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount

Overview of LY1F-AC200/220 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LY1F-AC200/220 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LY1FAC200220
Avnet Americas GP RELAY - Bulk (Alt: LY1FAC200220) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.8801
  • 10 $6.6916
  • 30 $6.5031
  • 50 $6.3146
  • 100 $6.1261
  • 250 $5.9376
  • 500 $5.7491
$5.7491 / $6.8801 Buy Now
DISTI # 653-LY1F-AC200/220
Mouser Electronics General Purpose Relays GP RELAY RoHS: Compliant 3
  • 1 $13.8600
  • 10 $11.4200
  • 25 $10.8500
  • 50 $10.3800
  • 100 $9.9900
  • 250 $9.5700
  • 500 $9.2200
$9.2200 / $13.8600 Buy Now

CAD Models for LY1F-AC200/220 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY1F-AC200/220 by OMRON Corporation

LY1F-AC200/220
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
Omron Electronics
Additional Feature
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V
Body Breadth
22.6 mm
Body Height
35.56 mm
Body Length or Diameter
43.94 mm
Coil Current(AC)-Max
0.007 A
Coil Power
1200 mW
Coil Voltage(AC)-Max
220 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
15A@110VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@24VDC
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Mounting Feature
PANEL MOUNT
Operate Time
25 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Physical Dimension
43.94mm x 22.6mm x 35.56mm
Reference Standard
CE; CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
25 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. LY1F-AC200/220
    OMRON Corporation
    Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY1F-AC200/220 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY1F-AC200/220 by OMRON Corporation

Select Manufacturer
Which Manufacturer of LY1F-AC200/220 would you like to use for your alert(s)?
  • Please alert me when LY1F-AC200/220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY1F-AC200/220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY1F-AC200/220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY1F-AC200/220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY1F-AC200/220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY1F-AC200/220 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: