Part Details for LY1F-AC100/110 by OMRON Industrial Automation
Overview of LY1F-AC100/110 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY1F-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0630
|
Newark | Gp Relay |Omron Industrial Automation LY1F-AC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $9.3000 | Buy Now |
DISTI #
Z8260-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 15A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
140 In Stock |
|
$5.2422 / $8.9900 | Buy Now |
|
Onlinecomponents.com | Miniature 10 A relays with arc barrier and built-in diode RoHS: Compliant | 0 |
|
$3.2400 / $5.7000 | Buy Now |
|
Master Electronics | Miniature 10 A relays with arc barrier and built-in diode RoHS: Compliant | 0 |
|
$3.2400 / $5.7000 | Buy Now |