Part Details for LY10-DC10BR by JAE Electronics
Overview of LY10-DC10BR by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY10-DC10BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-LY10DC10
|
Mouser Electronics | Headers & Wire Housings Sckt HOUSING 10P RoHS: Compliant | 2405 |
|
$0.1180 / $0.3000 | Buy Now |
DISTI #
70671750
|
RS | LY series, socket housing, 2mm grid | JAE Electronics Inc. LY10-DC10BR RoHS: Not Compliant Min Qty: 3125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1680 | RFQ |
DISTI #
JAELY10-DC10BR
|
Heilind Electronics | SOCKET HOUSING 10 POS | Americas - 0 in Stock |
|
$0.1231 / $0.1334 | Buy Now |