Part Details for LY10-C1-5-10000 by Japan Aviation Electronics Industry Limited
Overview of LY10-C1-5-10000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LY10-C1-5-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2257-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45515 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
C1S400200011574
|
Chip1Stop | Contact SKT Crimp ST Cable Mount T/R Container: Cut Tape | 13 |
|
$0.0291 | Buy Now |
|
South Electronics | LY10-C1-5-10000 | 0 |
|
RFQ |
Part Details for LY10-C1-5-10000
LY10-C1-5-10000 CAD Models
LY10-C1-5-10000 Part Data Attributes
|
LY10-C1-5-10000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
LY10-C1-5-10000
Japan Aviation Electronics Industry Limited
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0511 inch | |
Cable Entry-Min | 0.0314 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.102 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |