Part Details for LY10-C1-5-10000 by JAE Electronics
Overview of LY10-C1-5-10000 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY10-C1-5-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-LY10-C1-5-10000
|
Mouser Electronics | Headers & Wire Housings CRIMP SOCKET CONTACT 26-22 AWG 10K REEL RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
DISTI #
70671746
|
RS | Headers, CRIMP SOCKET CONTACT 26-22 AWG 10K REEL | JAE Electronics Inc. LY10-C1-5-10000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Reel | 0 |
|
$260.5700 | RFQ |
DISTI #
JAELY10-C1-5-10000
|
Heilind Electronics | CONTACT, SKT, CRIMP, #26 TO #22 | Americas - 0 in Stock |
|
$0.0200 / $0.0210 | Buy Now |