Part Details for LY1 DC24 by OMRON Corporation
Overview of LY1 DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for LY1 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541201951211
|
Chip1Stop | Other Relays RoHS: Compliant | 35 |
|
$9.0718 / $10.1497 | Buy Now |
DISTI #
C1S541200792709
|
Chip1Stop | Electromechanical Relay SPDT 15A 24VDC 650Ohm Socket RoHS: Compliant | 1 |
|
$5.3000 | Buy Now |