Part Details for LY P47F-U2AB-36-3B5A by ams OSRAM Group
Overview of LY P47F-U2AB-36-3B5A by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY P47F-U2AB-36-3B5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-LYP47FU2AB361Z
|
Mouser Electronics | Standard LEDs - SMD Yellow, 590nm 1800mcd, 30mA RoHS: Compliant | 13770 |
|
$0.1040 / $0.5200 | Buy Now |
DISTI #
LY P47F-U2AB-36-3B5A
|
TTI | Standard LEDs - SMD Yellow, 590nm 1800mcd, 30mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
Buy Now |