Part Details for LY L29K-J1K2-26-Z by ams OSRAM Group
Overview of LY L29K-J1K2-26-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY L29K-J1K2-26-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LYL29K-J1K2-26-ZCT-ND
|
DigiKey | LED YELLOW DIFFUSED 0603 SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4144 In Stock |
|
$0.0615 / $0.3800 | Buy Now |
DISTI #
LY L29K-J1K2-26-Z
|
TTI | Standard LEDs - SMD Yellow, 587nm 32mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0570 / $0.0760 | Buy Now |