Part Details for LY L296-P1R2-26-Z by ams OSRAM Group
Results Overview of LY L296-P1R2-26-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LY L296-P1R2-26-Z Information
LY L296-P1R2-26-Z by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LY L296-P1R2-26-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LYL296-P1R2-26-ZCT-ND
|
DigiKey | LED YELLOW DIFFUSED 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14518 In Stock |
|
$0.0687 / $0.2900 | Buy Now |
DISTI #
Q65110A1764
|
Avnet Americas | LED Single Chip Yellow 595nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65110A1764) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel |
5000 |
|
$0.2871 | Buy Now |
Part Details for LY L296-P1R2-26-Z
LY L296-P1R2-26-Z CAD Models
LY L296-P1R2-26-Z Part Data Attributes
|
LY L296-P1R2-26-Z
ams OSRAM Group
Buy Now
|
Compare Parts:
LY L296-P1R2-26-Z
ams OSRAM Group
Select a part to compare: |
Samacsys Manufacturer | ams OSRAM |