Part Details for LY E63F-EBGB-36-3B5A-50-R33 by OSRAM Opto Semiconductors
Overview of LY E63F-EBGB-36-3B5A-50-R33 by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
TMCS1123B5AQDVGR | Texas Instruments | ±1300V reinforced isolation, 80Arms 250kHz Hall-effect current sensor with AFR, reference and ALERT 10-SOIC -40 to 125 |
Price & Stock for LY E63F-EBGB-36-3B5A-50-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA ��ɫ���� -40��~+100�� 590nm Yellow 30�� 2.15V PLCC-4(2.6x3) Light Emitting Diodes (LED) ROHS | 1149 |
|
$0.1732 / $0.3068 | Buy Now |
|
LCSC | 50mA Colorless Transparent Lens -40+100 590nm Yellow 30 2.15V PLCC-4(2.6x3) LED Indication - Discrete ROHS | 948 |
|
$0.0740 / $0.1311 | Buy Now |