Part Details for LXT9785BC by Intel Corporation
Overview of LXT9785BC by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LXT9785BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA241 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PBGA241 | 4 |
|
$19.2204 / $21.6230 | Buy Now |
Part Details for LXT9785BC
LXT9785BC CAD Models
LXT9785BC Part Data Attributes
|
LXT9785BC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT9785BC
Intel Corporation
Ethernet Transceiver, 8-Trnsvr, PBGA241, PLASTIC, BGA-241
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA241,17X17,50 | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B241 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 241 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA241,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |