Telecommunication Circuits
LXT975AHC
Description: Ethernet Transceiver, 4-Trnsvr, PQFP160, PLASTIC, QFP-160

Overview of LXT975AHC by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LXT975AHC by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXT975AHC by Intel Corporation

LXT975AHC
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
QFP, QFP160,1.2SQ
Pin Count
160
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Number of Functions
4
Number of Terminals
160
Number of Transceivers
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Current-Max
0.57 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. LXT975AHC
    Intel Corporation
    Ethernet Transceiver, 4-Trnsvr, PQFP160, PLASTIC, QFP-160
    VS

Related Parts for LXT975AHC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXT975AHC by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXT975AHC by Intel Corporation

  • Please alert me when LXT975AHC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXT975AHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXT975AHC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXT975AHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXT975AHC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXT975AHC by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: