Part Details for LXT917QC by Level One
Results Overview of LXT917QC by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT917QC Information
LXT917QC by Level One is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for LXT917QC
LXT917QC CAD Models
LXT917QC Part Data Attributes
|
LXT917QC
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT917QC
Level One
Ethernet Transceiver, 12-Trnsvr, CMOS, PQFP208,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of Functions | 12 | |
Number of Terminals | 208 | |
Number of Transceivers | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT917QC
This table gives cross-reference parts and alternative options found for LXT917QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT917QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXT917QC | Cortina Systems Inc | Check for Price | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | LXT917QC vs LXT917QC |
LXT917QC | Inphi Corporation | Check for Price | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | LXT917QC vs LXT917QC |
LXT917QC | Intel Corporation | Check for Price | Ethernet Transceiver, 12-Trnsvr, CMOS, PQFP208, PLASTIC, QFP-208 | LXT917QC vs LXT917QC |