Part Details for LXT916QC by Level One
Overview of LXT916QC by Level One
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT916QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Octal, 208 Pin, Plastic, QFP | 1 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | LAN Transceiver, Octal, 208 Pin, Plastic, QFP | 1761 |
|
$6.3000 / $12.0000 | Buy Now |
Part Details for LXT916QC
LXT916QC CAD Models
LXT916QC Part Data Attributes:
|
LXT916QC
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT916QC
Level One
Ethernet Transceiver, 8-Trnsvr, CMOS, PQFP208,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of Functions | 8 | |
Number of Terminals | 208 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT916QC
This table gives cross-reference parts and alternative options found for LXT916QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT916QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT916QC | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Cortina Systems Inc | LXT916QC vs LXT916QC |
LXT916QC | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Inphi Corporation | LXT916QC vs LXT916QC |