Part Details for LXT907PC by Intel Corporation
Overview of LXT907PC by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT907PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 44 Pin, Plastic, PLCC | 4 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for LXT907PC
LXT907PC CAD Models
LXT907PC Part Data Attributes:
|
LXT907PC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT907PC
Intel Corporation
Ethernet Transceiver, 1-Trnsvr, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 20000 Mbps | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for LXT907PC
This table gives cross-reference parts and alternative options found for LXT907PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT907PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT907APC | Ethernet Transceiver, 1-Trnsvr, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LXT907PC vs LXT907APC |
LXT907APC | Ethernet Transceiver, 1-Trnsvr, PQCC44, PLASTIC, LCC-44 | Cortina Systems Inc | LXT907PC vs LXT907APC |
LXT907APC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | Level One | LXT907PC vs LXT907APC |