Part Details for LXT335QE by Level One
Overview of LXT335QE by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LXT335QE
LXT335QE CAD Models
LXT335QE Part Data Attributes
|
LXT335QE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT335QE
Level One
PCM Transceiver, 4-Func, Bipolar, PQFP64,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Package Description | QFP, QFP64,.66SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT335QE
This table gives cross-reference parts and alternative options found for LXT335QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT335QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT335QE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, Bipolar, PQFP64, QFP-64 | Intel Corporation | LXT335QE vs LXT335QE |
LXT335QE | PCM Transceiver, 1-Func, PQFP64, QFP-64 | Inphi Corporation | LXT335QE vs LXT335QE |
LXT335QE | PCM Transceiver, 1-Func, PQFP64, QFP-64 | Cortina Systems Inc | LXT335QE vs LXT335QE |