Part Details for LXT332PE by Level One
Results Overview of LXT332PE by Level One
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXT332PE Information
LXT332PE by Level One is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LXT332PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | IC,LINE INTERFACE,CMOS,LDCC,44PIN,PLASTIC | 64 |
|
$9.2463 / $14.9940 | Buy Now |
|
Quest Components | IC,LINE INTERFACE,CMOS,LDCC,44PIN,PLASTIC | 26 |
|
$10.7250 / $16.5000 | Buy Now |
|
ComSIT USA | DUAL T1/E1 LINE INTERFACE UNIT WITH CRYSTAL-LESS JITTER ATTENUATION PCM Transceiver, 2-Func, PQCC44 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LXT332PE
LXT332PE CAD Models
LXT332PE Part Data Attributes
|
LXT332PE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT332PE
Level One
PCM Transceiver, 2-Func, CMOS, PQCC44,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT332PE
This table gives cross-reference parts and alternative options found for LXT332PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT332PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXT332PE | Intel Corporation | Check for Price | PCM Transceiver, 2-Func, CMOS, PQCC44, PLASTIC, LCC-44 | LXT332PE vs LXT332PE |