Part Details for LXT3104HE by Intel Corporation
Overview of LXT3104HE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT3104HE
LXT3104HE CAD Models
LXT3104HE Part Data Attributes
|
LXT3104HE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT3104HE
Intel Corporation
PCM Transceiver, 1-Func, PQFP208, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for LXT3104HE
This table gives cross-reference parts and alternative options found for LXT3104HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT3104HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT360PI | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Cortina Systems Inc | LXT3104HE vs LXT360PI |
LXT360PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, | Level One | LXT3104HE vs LXT360PE |
LXT318NE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, PLASTIC, DIP-28 | Level One | LXT3104HE vs LXT318NE |
LXT360LI | PCM Transceiver, 1-Func, PQFP44, LQFP-44 | Cortina Systems Inc | LXT3104HE vs LXT360LI |
LXT360PC | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT3104HE vs LXT360PC |
LXT361NH | PCM Transceiver, 1-Func, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cortina Systems Inc | LXT3104HE vs LXT361NH |
LXT361QE | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Intel Corporation | LXT3104HE vs LXT361QE |
LXT318PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | LXT3104HE vs LXT318PE |
LXT318PE | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | LXT3104HE vs LXT318PE |
LXT360QE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP44, PLASTIC, QFP-44 | Intel Corporation | LXT3104HE vs LXT360QE |