Part Details for LXR8-RW30 by Lumileds
Overview of LXR8-RW30 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for LXR8-RW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1132-1-ND
|
DigiKey | LED LUXEON WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191 In Stock |
|
$4.9858 / $10.5500 | Buy Now |
DISTI #
997-LXR8-RW30
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, LUXEON M RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
|
Future Electronics | LUXEON M High Power SMT LED Emitter Warm White 80 CRI 3000K 1.4 A 710 lm Min RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.8900 | Buy Now |
DISTI #
LXR8-RW30
|
Avnet Silica | LED Uni-Color White 850lm 3000K Chip LED 3-Pin SMD T/R (Alt: LXR8-RW30) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LXR8-RW30
LXR8-RW30 CAD Models
LXR8-RW30 Part Data Attributes
|
LXR8-RW30
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXR8-RW30
Lumileds
LED LUXEON WARM WHITE 3000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |