Part Details for LXQ315VSSN180M25A by Chemi-Con
Overview of LXQ315VSSN180M25A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXQ315VSSN180M25A
LXQ315VSSN180M25A CAD Models
LXQ315VSSN180M25A Part Data Attributes
|
LXQ315VSSN180M25A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXQ315VSSN180M25A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.71435 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXQ315VSSN180M25A
This table gives cross-reference parts and alternative options found for LXQ315VSSN180M25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXQ315VSSN180M25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV315M180BP4-2040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXQ315VSSN180M25A vs LV315M180BP4-2040 |
315MXR180MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Rubycon Corporation | LXQ315VSSN180M25A vs 315MXR180MOOESN22X35 |
ECOS2FG181R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LXQ315VSSN180M25A vs ECOS2FG181R |
315VNSN180M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | LXQ315VSSN180M25A vs 315VNSN180M30A |
KMM315VNSN180M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | LXQ315VSSN180M25A vs KMM315VNSN180M30A |
315AXF180MEFCSN35X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | LXQ315VSSN180M25A vs 315AXF180MEFCSN35X20 |
KMH315VS180M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Chemi-Con | LXQ315VSSN180M25A vs KMH315VS180M22D |
315VXP180MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Rubycon Corporation | LXQ315VSSN180M25A vs 315VXP180MOOESN30X30 |
315VXS180MOOESN22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LXQ315VSSN180M25A vs 315VXS180MOOESN22X30 |
315VXP180MOOE22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Rubycon Corporation | LXQ315VSSN180M25A vs 315VXP180MOOE22X45 |