Part Details for LXP1004-23-0/TR by Microchip Technology Inc
Overview of LXP1004-23-0/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXP1004-23-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8149
|
Newark | Si Pin Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip LXP1004-23-0/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
150-LXP1004-23-0/CT-ND
|
DigiKey | SI PIN NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5750 / $3.5800 | Buy Now |
DISTI #
LXP1004-23-0/TR
|
Avnet Americas | Diode PIN Switch 35V 0.75pF 1MHz 3-Pin SOT-23 T/R - Tape and Reel (Alt: LXP1004-23-0/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1778 / $3.5200 | Buy Now |
DISTI #
579-LXP1004-23-0/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
DISTI #
LXP1004-23-0/TR
|
Microchip Technology Inc | Si PIN Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes | 35000 |
|
$2.8600 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35000 Factory Stock |
|
$3.5500 / $9.7200 | Buy Now |
|
Ameya Holding Limited | 33588 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.4900 / $4.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35000 Factory Stock |
|
$3.5500 / $9.7200 | Buy Now |
Part Details for LXP1004-23-0/TR
LXP1004-23-0/TR CAD Models
LXP1004-23-0/TR Part Data Attributes
|
LXP1004-23-0/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LXP1004-23-0/TR
Microchip Technology Inc
Pin Diode, 35V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LXP1004-23-0/TR
This table gives cross-reference parts and alternative options found for LXP1004-23-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXP1004-23-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3820-TR1 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | LXP1004-23-0/TR vs HSMP-3820-TR1 |
HSMP-3820-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | LXP1004-23-0/TR vs HSMP-3820-BLK |
HSMP-3820-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | LXP1004-23-0/TR vs HSMP-3820-BLK |
HSMP-3820T32 | Pin Diode, 35V V(BR), Silicon | Broadcom Limited | LXP1004-23-0/TR vs HSMP-3820T32 |
HSMP-3820-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Broadcom Limited | LXP1004-23-0/TR vs HSMP-3820-TR2G |
HSMP-3820T32G | 35V, SILICON, PIN DIODE | Avago Technologies | LXP1004-23-0/TR vs HSMP-3820T32G |
HSMP-3820-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | LXP1004-23-0/TR vs HSMP-3820-BLK |
HSMP-3820-BLKG | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SOT-23, 3 PIN | Avago Technologies | LXP1004-23-0/TR vs HSMP-3820-BLKG |
HSMP-3820-BLKG | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | LXP1004-23-0/TR vs HSMP-3820-BLKG |
HSMP-3820-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | LXP1004-23-0/TR vs HSMP-3820-TR2 |