Part Details for LXN1604-6G by Bel Power Solutions
Overview of LXN1604-6G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXN1604-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXN1604-6G-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 500W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$777.7000 / $805.4800 | Buy Now |
DISTI #
784-LXN1604-6G
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$805.4800 | Order Now |
DISTI #
74509116
|
RS | POWER SUPPLY AC-DC 100-240VAC 27V | Bel Power Solutions LXN1604-6G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$916.6600 | RFQ |
|
Onlinecomponents.com | POWER SUPPLY, , AC-DC, 100-240VAC, , 27V / 18.6A, , , DIN-RAIL MOUNTING, RoHS VERSION RoHS: Compliant | 0 |
|
$640.0600 / $1,168.7500 | Buy Now |
Part Details for LXN1604-6G
LXN1604-6G CAD Models
LXN1604-6G Part Data Attributes:
|
LXN1604-6G
Bel Power Solutions
Buy Now
|
Compare Parts:
LXN1604-6G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |