Part Details for LXN1601-6 by Bel Power Solutions
Overview of LXN1601-6 by Bel Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXN1601-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LXN1601-6-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24.7V 500W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$655.7700 / $681.4900 | Buy Now |
DISTI #
784-LXN1601-6
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24.7V 20A 494W RoHS: Compliant |
3 Partner Stock |
|
$674.7400 / $748.6600 | Buy Now |
DISTI #
17295305
|
Verical | AC/DC Power Supply Single-OUT 24.7V 20A 494W 15-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$614.9300 / $639.0500 | Buy Now |
|
Quest Components | POWER SUPPLY | 9 |
|
$325.0000 / $375.0000 | Buy Now |
|
Quest Components | POWER SUPPLY | 1 |
|
$437.5000 | Buy Now |
DISTI #
LXN16016-BEL
|
TME | Power supply: switching | 3 |
|
Buy Now | |
DISTI #
000000000006404424
|
Sager | DIN Rail Power Supplies POWER SUPPLY | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24.7V 20A 494W RoHS: Compliant |
3 Partner Stock |
|
$674.7400 / $748.6600 | Buy Now |
|
Neutron USA | Power Supply, 500 Watts, 85 to 264 VAC, 24, 7 VOut, 20 Amp | 6 |
|
$1,587.9700 | Buy Now |