Part Details for LXML-PR01-0425 by Lumileds
Overview of LXML-PR01-0425 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC7804-25DL | Texas Instruments | 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP | |
TPS40425RHAR | Texas Instruments | Dual Output, 2-Phase, Stackable PMBUS Synchronous Buck Driverless Controller 40-VQFN -40 to 125 | |
TPS40425RHAT | Texas Instruments | Dual Output, 2-Phase, Stackable PMBUS Synchronous Buck Driverless Controller 40-VQFN -40 to 125 |
Price & Stock for LXML-PR01-0425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXML-PR01-0425
|
Avnet Silica | LUXEON Rebel ColorRoyal-Blue440nm-460nmN/A (Alt: LXML-PR01-0425) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$2.2000 / $2.3600 | Buy Now |
Part Details for LXML-PR01-0425
LXML-PR01-0425 CAD Models
LXML-PR01-0425 Part Data Attributes
|
LXML-PR01-0425
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PR01-0425
Lumileds
Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.99 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 447.5 nm | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |
Alternate Parts for LXML-PR01-0425
This table gives cross-reference parts and alternative options found for LXML-PR01-0425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PR01-0425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXML-PR02-1050 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR01-0425 vs LXML-PR02-1050 |
LXML-PR01-0500 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR01-0425 vs LXML-PR01-0500 |
LXML-PR02-1000 | Single Color LED, Royal Blue, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PR01-0425 vs LXML-PR02-1000 |