There are no models available for this part yet.
Overview of LXM62DD27D21000 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LXM62DD27D21000 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y6903
|
Newark | Servo Drive, 3Ph, 27A, 4.3Kw, 230/400V, Power Rating:4.3Kw, No. Of Phases:Three Phase, Output Current Max:27A, Supply Frequency:50Hz/60Hz, Supply Voltage Min:207V, Supply Voltage Max:440V, Product Range:Pacdrive 3 Lexium 62 Series Rohs Compliant: Yes |Square D By Schneider Electric LXM62DD27D21000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,720.5900 / $3,123.6400 | Buy Now |