Part Details for LXM16DU07M2X by Schneider Electric
Overview of LXM16DU07M2X by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXM16DU07M2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXM16DU07M2X
|
TME | Servo drive, 200÷240VAC, 0÷40°C, 0.75kW, IP20, Kind: 1-phase Min Qty: 1 | 0 |
|
$595.8600 | RFQ |